Direct
Direct
Direct

GRJ21BR71C475KE01L | |
|---|---|
DigiKey Part Number | 490-10920-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRJ21BR71C475KE01L |
Description | CAP CER 4.7UF 16V X7R 0805 |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRJ21BR71C475KE01L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805X475K4RAC7210 | KEMET | 0 | C0805X475K4RAC7210-ND | $0.26952 | Direct |
| C0805X475K4RACTU | KEMET | 6,535 | 399-C0805X475K4RACTUCT-ND | $0.91000 | Direct |
| C2012X7R1C475K125AE | TDK | 2,811 | 445-8893-1-ND | $0.53000 | Direct |



