
GQM2195C2E2R7BB12D | |
|---|---|
DigiKey Part Number | 490-5286-2-ND - Tape & Reel (TR) 490-5286-1-ND - Cut Tape (CT) 490-5286-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM2195C2E2R7BB12D |
Description | CAP CER 2.7PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.7 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM2195C2E2R7BB12D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±0.1pF | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBR08C279BAGAC | KEMET | 2,812 | 399-8692-1-ND | $1.39000 | Direct |
| QSCT251Q2R7B1GV001E | Johanson Technology Inc. | 30,224 | 712-QSCT251Q2R7B1GV001ECT-ND | $1.08000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.87000 | $0.87 |
| 10 | $0.55000 | $5.50 |
| 50 | $0.42400 | $21.20 |
| 100 | $0.38520 | $38.52 |
| 500 | $0.31960 | $159.80 |
| 1,000 | $0.29932 | $299.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.17410 | $696.40 |
| 8,000 | $0.16585 | $1,326.80 |
| 12,000 | $0.16172 | $1,940.64 |
| 20,000 | $0.15714 | $3,142.80 |
| 28,000 | $0.15447 | $4,325.16 |
| 40,000 | $0.15189 | $6,075.60 |

