Upgrade
Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

GQM1885C1H100JB01D | |
|---|---|
DigiKey Part Number | 490-3570-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GQM1885C1H100JB01D |
Description | CAP CER 10PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM1885C1H100JB01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GQM1875C2E100GB12D | Murata Electronics | 2,651 | 490-8119-1-ND | $0.39000 | Upgrade |
| GQM1875C2E100JB12D | Murata Electronics | 30,615 | 490-6086-1-ND | $0.41000 | Upgrade |
| VJ0603D100JXPAJ | Vishay Vitramon | 27,813 | 720-1299-1-ND | $0.40000 | Direct |
| 600S100GW250XT | KYOCERA AVX | 0 | 478-600S100GW250XTTR-ND | $0.73742 | Upgrade |
| 600S100JW250XT | KYOCERA AVX | 2,326 | 1284-1930-1-ND | $1.33000 | Upgrade |






