2 Line Common Mode Choke Surface Mount 50 Ohms @ 100 MHz 6A DCR 13mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DLW5ATN500MQ2L

DigiKey Part Number
490-DLW5ATN500MQ2LTR-ND - Tape & Reel (TR)
490-DLW5ATN500MQ2LCT-ND - Cut Tape (CT)
490-DLW5ATN500MQ2LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DLW5ATN500MQ2L
Description
CMC 6A 2LN 50 OHM SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 50 Ohms @ 100 MHz 6A DCR 13mOhm
Datasheet
 Datasheet
EDA/CAD Models
DLW5ATN500MQ2L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power, Signal Line
Number of Lines
2
Impedance @ Frequency
50 Ohms @ 100 MHz
Current Rating (Max)
6A
DC Resistance (DCR) (Max)
13mOhm
Voltage Rating - DC
50V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 105°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.197" L x 0.142" W (5.00mm x 3.60mm)
Height (Max)
0.093" (2.35mm)
Package / Case
Horizontal, 4 PC Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,684
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.89000$0.89
10$0.72800$7.28
25$0.67320$16.83
50$0.63480$31.74
100$0.59850$59.85
250$0.55368$138.42
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
700$0.50246$351.72
1,400$0.47380$663.32
2,100$0.45781$961.40
3,500$0.43846$1,534.61
4,900$0.42618$2,088.28
7,000$0.41354$2,894.78
Manufacturers Standard Package