2.5 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 150mA 1.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM18BD252SN1D

DigiKey Part Number
490-1028-2-ND - Tape & Reel (TR)
490-1028-1-ND - Cut Tape (CT)
490-1028-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM18BD252SN1D
Description
FERRITE BEAD 2.5 KOHM 0603 1LN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2.5 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 150mA 1.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
BLM18BD252SN1D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
150mA
Manufacturer
Murata Electronics
DC Resistance (DCR) (Max)
1.5Ohm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Signal Line
Height (Max)
0.037" (0.95mm)
Number of Lines
1
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Impedance @ Frequency
2.5 kOhms @ 100 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 84,770
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.06400$0.64
25$0.05560$1.39
50$0.04980$2.49
100$0.04470$4.47
250$0.03852$9.63
500$0.03428$17.14
1,000$0.03036$30.36
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.02269$90.76
8,000$0.01963$157.04
12,000$0.01800$216.00
Manufacturers Standard Package