
1285AS-H-1R0M=P2 | |
|---|---|
DigiKey Part Number | 490-10598-2-ND - Tape & Reel (TR) 490-10598-1-ND - Cut Tape (CT) 490-10598-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1285AS-H-1R0M=P2 |
Description | FIXED IND 1UH 2.2A 96 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 2.2 A 96mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1285AS-H-1R0M=P2 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 96mOhm Max |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 1 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Drum Core, Wirewound | Package / Case 0805 (2012 Metric) |
Material - Core | Supplier Device Package 0806 (2016 Metric) |
Inductance | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Tolerance ±20% | Height - Seated (Max) 0.039" (1.00mm) |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.27000 | $0.27 |
| 10 | $0.22300 | $2.23 |
| 100 | $0.18310 | $18.31 |
| 1,000 | $0.15056 | $150.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.13452 | $403.56 |
| 6,000 | $0.12685 | $761.10 |
| 9,000 | $0.12257 | $1,103.13 |
| 15,000 | $0.11739 | $1,760.85 |
| 21,000 | $0.11410 | $2,396.10 |
| 30,000 | $0.11071 | $3,321.30 |

