MTR-H5-B10-US is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Multi-Tech Systems Inc.
In Stock: 3
Unit Price: $627.36000
Datasheet
802.11b/g/n, EDGE, GPRS, GPS, GSM, HSPA+, W-CDMA Router RS-232
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTR-H5-B10-US

DigiKey Part Number
881-1214-ND
Manufacturer
Manufacturer Product Number
MTR-H5-B10-US
Description
BRIDGE WIFI DUAL BAND OEM
Customer Reference
Detailed Description
802.11b/g/n, EDGE, GPRS, GPS, GSM, HSPA+, W-CDMA Router RS-232
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Multi-Tech Systems Inc.
Series
Packaging
Box
Part Status
Obsolete
Function
Router
Modulation or Protocol
802.11b/g/n, EDGE, GPRS, GPS, GSM, HSPA+, W-CDMA
Frequency
800MHz, 850MHz, 900MHz, 1.575GHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.4GHz
Applications
General Purpose
Interface
RS-232
Sensitivity
-
Power - Output
-
Data Rate (Max)
21Mbps
Features
-
Voltage - Supply
7V ~ 32V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes