


MTQ-H5-B02-SP | |
|---|---|
DigiKey Part Number | 591-1288-ND |
Manufacturer | |
Manufacturer Product Number | MTQ-H5-B02-SP |
Description | RF TXRX MODULE CELL U.FL SMD |
Customer Reference | |
Detailed Description | Cellular 2G/3G HSPA+ (AT&T/T-Mobile) Transceiver Module 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz Antenna Not Included, U.FL Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Cellular | |
Protocol | ||
Modulation | - | |
Frequency | 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz | |
Data Rate | - | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | I2C, SPI, UART, USB | |
Antenna Type | Antenna Not Included, U.FL | |
Utilized IC / Part | - | |
Memory Size | 512kB Flash, 96kB SRAM | |
Voltage - Supply | 5V | |
Current - Receiving | 640mA | |
Current - Transmitting | 640mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |













