
MTCMR-H5-NAM | |
|---|---|
DigiKey Part Number | 881-1247-ND |
Manufacturer | |
Manufacturer Product Number | MTCMR-H5-NAM |
Description | MODEM CELLULAR QUAD E-GPRS |
Customer Reference | |
Detailed Description | RF Transceiver 850MHz, 900MHz, 1.7GHz, 1.9GHz, 2.1GHz HSPA+ USB 21Mbps |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Multi-Tech Systems Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Function | Transceiver | |
Modulation or Protocol | HSPA+ | |
Frequency | 850MHz, 900MHz, 1.7GHz, 1.9GHz, 2.1GHz | |
Applications | General Purpose | |
Interface | USB | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 21Mbps | |
Features | - | |
Voltage - Supply | 3.3V | |
Base Product Number |





