RF Transceiver, HSPA, Modem 850MHz, 900MHz, 1.8GHz, 1.9GHz GPRS, GSM, EDGE RS-232, USB 7.2Mbps
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTCMR-H4-P1

DigiKey Part Number
881-1120-ND
Manufacturer
Manufacturer Product Number
MTCMR-H4-P1
Description
MODEM CELLULAR QUAD GPRS HSPA
Customer Reference
Detailed Description
RF Transceiver, HSPA, Modem 850MHz, 900MHz, 1.8GHz, 1.9GHz GPRS, GSM, EDGE RS-232, USB 7.2Mbps
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Multi-Tech Systems Inc.
Series
Packaging
Box
Part Status
Obsolete
Function
Transceiver, HSPA, Modem
Modulation or Protocol
GPRS, GSM, EDGE
Frequency
850MHz, 900MHz, 1.8GHz, 1.9GHz
Applications
General Purpose
Interface
RS-232, USB
Sensitivity
-
Power - Output
-
Data Rate (Max)
7.2Mbps
Features
-
Voltage - Supply
9V ~ 32V, USB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.