
MTCMR-H4-P1-GB/IE | |
|---|---|
DigiKey Part Number | 881-1122-ND |
Manufacturer | |
Manufacturer Product Number | MTCMR-H4-P1-GB/IE |
Description | MODEM CELLULAR QUAD GPRS HSPA |
Customer Reference | |
Detailed Description | RF Transceiver, HSPA, Modem 850MHz, 900MHz, 1.8GHz, 1.9GHz GPRS, GSM, EDGE RS-232, USB 7.2Mbps |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Multi-Tech Systems Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Function | Transceiver, HSPA, Modem | |
Modulation or Protocol | GPRS, GSM, EDGE | |
Frequency | 850MHz, 900MHz, 1.8GHz, 1.9GHz | |
Applications | General Purpose | |
Interface | RS-232, USB | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 7.2Mbps | |
Features | UK Power Cord | |
Voltage - Supply | 9V ~ 32V, USB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $403.39000 | $403.39 |

