MFR Recommended

MTCDTIP-L4N1-267A-915 | |
|---|---|
DigiKey Part Number | 591-MTCDTIP-L4N1-267A-915-ND |
Manufacturer | |
Manufacturer Product Number | MTCDTIP-L4N1-267A-915 |
Description | LTE CAT 4 IP67 BASE STATION 8CH |
Customer Reference | |
Detailed Description | 4G/3G 802.11a/b/g/n, Bluetooth, HSPA+, LoRa, LTE Gateway AT&T, Verizon Ethernet, RJ-45, USB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Multi-Tech Systems Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Gateway | |
Modulation or Protocol | 802.11a/b/g/n, Bluetooth, HSPA+, LoRa, LTE | |
Frequency | 915MHz | |
Applications | General Purpose | |
Interface | Ethernet, RJ-45, USB | |
Sensitivity | - | |
Power - Output | 27dBm | |
Data Rate (Max) | 150Mbps | |
Base Product Number |

