
MTCDTIP-L4E1-267A-868.R3 | |
|---|---|
DigiKey Part Number | 591-MTCDTIP-L4E1-267A-868.R3-ND |
Manufacturer | |
Manufacturer Product Number | MTCDTIP-L4E1-267A-868.R3 |
Description | LTE CAT4 IP67 BASE STA 8CH EU |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4G/3G/2G 802.11a/b/g/n, Bluetooth, GPRS, HSPA+, LoRa, LTE Gateway EU Carriers Ethernet, RJ45, USB |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Multi-Tech Systems Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Gateway | |
Modulation or Protocol | 802.11a/b/g/n, Bluetooth, GPRS, HSPA+, LoRa, LTE | |
Frequency | 868MHz | |
Applications | General Purpose | |
Interface | Ethernet, RJ45, USB | |
Sensitivity | - | |
Power - Output | 27dBm | |
Data Rate (Max) | 150Mbps | |
Features | IP67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,606.20000 | $1,606.20 |

