



LP2032SM-JJ-GTR | |
|---|---|
DigiKey Part Number | LP2032SM-JJ-GTR-ND - Tape & Reel (TR) LP2032SM-JJ-GCT-ND - Cut Tape (CT) LP2032SM-JJ-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2032SM-JJ-GTR |
Description | BATTERY HOLDER COIN 20MM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) Coin, 20.0mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | LP2032SM-JJ-GTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 2032 | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Height Above Board | 0.185" (4.70mm) | |
Operating Temperature | -40°C ~ 280°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.52000 | $1.52 |
| 10 | $1.26300 | $12.63 |
| 50 | $1.10920 | $55.46 |
| 100 | $1.04870 | $104.87 |
| 250 | $0.97388 | $243.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $0.90735 | $544.41 |
| 1,200 | $0.85791 | $1,029.49 |
| 1,800 | $0.83025 | $1,494.45 |
| 3,000 | $0.79667 | $2,390.01 |
| 4,200 | $0.77529 | $3,256.22 |
| 6,000 | $0.75326 | $4,519.56 |








