
BK-6284 | |
|---|---|
DigiKey Part Number | 61-BK-6284-ND |
Manufacturer | |
Manufacturer Product Number | BK-6284 |
Description | 2AA BATTERY HOLDER SURFACE MOUNT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) AA 2 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
Category | Style Holder (Open) |
Mfr | Battery Cell Size |
Packaging Tray | Number of Cells 2 |
Part Status Active | Mounting Type Surface Mount |
Battery Type, Function Cylindrical, Holder | Termination Style SMD (SMT) Tab |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.55000 | $4.55 |
| 10 | $3.77600 | $37.76 |
| 60 | $3.26717 | $196.03 |
| 120 | $3.08917 | $370.70 |
| 300 | $2.86863 | $860.59 |
| 540 | $2.73552 | $1,477.18 |
| 1,020 | $2.59845 | $2,650.42 |
| 2,520 | $2.41527 | $6,086.48 |


