Battery Retainer Coin, 11.6mm 1 Cell SMD (SMT) Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Retainer Coin, 11.6mm 1 Cell SMD (SMT) Tab
MPD BK-913 CR2032 Coin Cell Holders | Digi-Key Daily
MPD Coin Cell Holder Evaluation Kits | Digi-Key Daily

BK-1120-SM-TR

DigiKey Part Number
BK-1120-SM-TR-ND - Tape & Reel (TR)
BK-1120-SM-CT-ND - Cut Tape (CT)
BK-1120-SM-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BK-1120-SM-TR
Description
BATTERY RETAINER COIN 11.6MM SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Battery Retainer Coin, 11.6mm 1 Cell SMD (SMT) Tab
Datasheet
 Datasheet
EDA/CAD Models
BK-1120-SM-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Type, Function
Coin Cell, Retainer
Style
Retainer
Battery Cell Size
Number of Cells
1
Battery Series
-
Mounting Type
PCB, Surface Mount
Termination Style
SMD (SMT) Tab
Height Above Board
0.125" (3.17mm)
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,074
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.64000$0.64
10$0.52800$5.28
50$0.46360$23.18
100$0.43840$43.84
250$0.40704$101.76
500$0.38488$192.44
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.36391$363.91
2,000$0.34408$688.16
3,000$0.33299$998.97
5,000$0.31952$1,597.60
7,000$0.31094$2,176.58
10,000$0.30211$3,021.10
25,000$0.28054$7,013.50
Manufacturers Standard Package