
ioLogik E1214-T | |
|---|---|
DigiKey Part Number | 3833-ioLogikE1214-T-ND |
Manufacturer | Moxa |
Manufacturer Product Number | ioLogik E1214-T |
Description | Remote Ethernet I/O, 6DI/6Relay, |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) DIN Rail 12 ~ 48VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Moxa | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Number of Inputs and Type | 6 - Digital | |
Number of Outputs and Type | 6 - Relay | |
Expandable | - | |
Voltage - Supply | 12 ~ 48VDC | |
Display Type | No Display | |
Number of Characters Per Row | - | |
Communications | Ethernet | |
Memory Size | - | |
Mounting Type | DIN Rail | |
Features | - | |
Operating Temperature | -40°C ~ 75°C | |
Ingress Protection | - | |
Software | - | |
Approval Agency | CE, cULus, FCC | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $593.00000 | $593.00 |




