Network Switch Ports
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPort 407A

DigiKey Part Number
3833-UPort407A-ND
Manufacturer
Moxa
Manufacturer Product Number
UPort 407A
Description
UPort 407A - 7-port industrial-g
Customer Reference
Detailed Description
Network Switch Ports
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Moxa
Series
Packaging
Retail Package
Part Status
Active
Type
Switch
Configuration
Fixed
Number of Ports
-
Copper Ports
-
Copper Type
-
Fiber Ports
-
Fiber Type
-
SFP/XFP Ports
-
SFP/XFP Type
-
Connector Type
USB
Voltage - Input
12V ~ 48V
Ingress Protection
-
Mounting Type
DIN Rail, Wall Mount
Operating Temperature
0°C ~ 60°C
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
MARKETPLACE PRODUCT
Will ship in approximately 4 days from ICOMTECH INC.
A separate shipping fee may apply.