
TCC-80 | |
|---|---|
DigiKey Part Number | 3833-TCC-80-ND |
Manufacturer | Moxa |
Manufacturer Product Number | TCC-80 |
Description | RS-232/422/485 CONVERTER. PORT P |
Customer Reference | |
Detailed Description | Ethernet to Serial Adapter Card RS-232, RS-422, RS-485 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Moxa | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Ethernet to Serial | |
Interface | RS-232, RS-422, RS-485 | |
Number of Ports | 2 |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $144.00000 | $144.00 |



