Serial to Ethernet Adapter Card RS-232/422/485
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NPORT P5150A

DigiKey Part Number
3833-NPORTP5150A-ND
Manufacturer
Moxa
Manufacturer Product Number
NPORT P5150A
Description
1-PORT POE SERIAL DEVICE SERVER
Customer Reference
Detailed Description
Serial to Ethernet Adapter Card RS-232/422/485
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Moxa
Series
Packaging
Box
Part Status
Active
Type
Serial to Ethernet
Interface
RS-232/422/485
Number of Ports
1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 209
MARKETPLACE PRODUCT
Will ship in approximately 4 days from ICOMTECH INC.
A separate shipping fee may apply.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Box:100000
All prices are in USD
Box
QuantityUnit PriceExt Price
1$376.00000$376.00

Other Suppliers on DigiKey

8In Stock
Ships from ManuAuto