
NPORT 5210 W/ ADAPTER | |
|---|---|
DigiKey Part Number | 3833-NPORT5210W/ADAPTER-ND |
Manufacturer | Moxa |
Manufacturer Product Number | NPORT 5210 W/ ADAPTER |
Description | SERIAL TO ETHER RS232 |
Customer Reference | |
Detailed Description | Serial to Ethernet Adapter Card RS-232 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Moxa | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Serial to Ethernet | |
Interface | RS-232 | |
Number of Ports | 2 |


