
MOXA EDS-208 | |
|---|---|
DigiKey Part Number | 6492-MOXAEDS-208-ND |
Manufacturer | Moxa |
Manufacturer Product Number | MOXA EDS-208 |
Description | 8-Port Unmanaged Industrial Eth |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 8 Ports IP30 |
Category | Type Switch - Unmanaged |
Manufacturer Moxa | Number of Ports 8 |
Series | Connector Type RJ45, SC, ST |
Packaging Retail Package | Ingress Protection IP30 |
Part Status Active | Operating Temperature -10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $189.00000 | $189.00 |



