
IOLOGIK E1210-T | |
|---|---|
DigiKey Part Number | 3833-IOLOGIKE1210-T-ND |
Manufacturer | Moxa |
Manufacturer Product Number | IOLOGIK E1210-T |
Description | I/O MODULE 16 DIGITAL 12-36V |
Customer Reference | |
Detailed Description | Input, Output (I/O) Module DIN Rail 12 ~ 36VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Moxa | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Input, Output (I/O) Module | |
For Use With/Related Products | ioLogik E1200 | |
Number of Inputs and Type | 16 - Digital | |
Number of Outputs and Type | - | |
Voltage - Supply | 12 ~ 36VDC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Features | - | |
Operating Temperature | -40°C ~ 75°C | |
Ingress Protection | - | |
Approval Agency | - | |
Weight | - |


