
EDS-G2008-EL | |
|---|---|
DigiKey Part Number | 3833-EDS-G2008-EL-ND |
Manufacturer | Moxa |
Manufacturer Product Number | EDS-G2008-EL |
Description | Unmanaged full Gigabit Ethernet |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 8 Ports IP30 |
Datasheet | Datasheet |
Category | Number of Ports 8 |
Manufacturer Moxa | Copper Ports 8 |
Series | Connector Type RJ45 |
Packaging Retail Package | Ingress Protection IP30 |
Part Status Active | Mounting Type DIN Rail |
Type Switch - Unmanaged | Operating Temperature -10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $325.00000 | $325.00 |


