
EDS-405A | |
|---|---|
DigiKey Part Number | 3833-EDS-405A-ND |
Manufacturer | Moxa |
Manufacturer Product Number | EDS-405A |
Description | ETHERNET SWITCH WITH 5 PORTS |
Customer Reference | |
Detailed Description | Network Switch - Managed 5 Ports |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Moxa | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Switch - Managed | |
Configuration | Fixed | |
Number of Ports | 5 | |
Copper Ports | 5 | |
Copper Type | 10/100 | |
Fiber Ports | - | |
Fiber Type | - | |
SFP/XFP Ports | - | |
SFP/XFP Type | - | |
Connector Type | RJ45 | |
Ingress Protection | - | |
Mounting Type | DIN Rail | |
Operating Temperature | -40°C ~ 75°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $699.00000 | $699.00 |


