
EDS-2005-EL | |
|---|---|
DigiKey Part Number | 3833-EDS-2005-EL-ND |
Manufacturer | Moxa |
Manufacturer Product Number | EDS-2005-EL |
Description | 5-PORT ENTRY-LEVEL UNMANAGED SWI |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 5 Ports IP40 |
Datasheet | Datasheet |
Category | Copper Ports 5 |
Manufacturer Moxa | Copper Type 10/100 |
Packaging Box | Connector Type RJ45 |
Part Status Active | Voltage - Input 12V ~ 48V |
Type Switch - Unmanaged | Ingress Protection IP40 |
Configuration Fixed | Mounting Type DIN Rail |
Number of Ports 5 | Operating Temperature -40°C ~ 75°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $134.00000 | $134.00 |



