
EDR-810-VPN-2GSFP | |
|---|---|
DigiKey Part Number | 3833-EDR-810-VPN-2GSFP-ND |
Manufacturer | Moxa |
Manufacturer Product Number | EDR-810-VPN-2GSFP |
Description | Industrial Secure Router Switch |
Customer Reference | |
Detailed Description | EtherNet/IP, EtherCAT, Fieldbus, IPsec, L2TP, Modbus TCP, OpenVPN, PPTP, PROFINET, RSTP, STP, Turbo Ring v2, TAP, TCP, UDP Router Ethernet, LAN, RJ-45, RS-232, WAN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Moxa | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Function | Router | |
Modulation or Protocol | EtherNet/IP, EtherCAT, Fieldbus, IPsec, L2TP, Modbus TCP, OpenVPN, PPTP, PROFINET, RSTP, STP, Turbo Ring v2, TAP, TCP, UDP | |
Frequency | - | |
Applications | General Purpose | |
Interface | Ethernet, LAN, RJ-45, RS-232, WAN | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 5Mbps |



