
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Moujen | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 5A (AC), 500mA (DC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | IP40 | |
Features | - | |
Operating Force | 250gf | |
Release Force | 50gf | |
Pretravel | 0.063" (1.6mm) | |
Differential Travel | 0.025" (0.6mm) | |
Overtravel | 0.031" (0.8mm) | |
Mechanical Life | 5,000,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Operating Temperature | 25°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $2.20850 | $220.85 |
| 200 | $1.80325 | $360.65 |
| 300 | $1.66693 | $500.08 |
| 400 | $1.59883 | $639.53 |
| 500 | $1.55786 | $778.93 |
| 600 | $1.53062 | $918.37 |
| 800 | $1.49649 | $1,197.19 |
| 1,100 | $1.46977 | $1,616.75 |
| 1,500 | $1.45292 | $2,179.38 |

