
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Moujen | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 5A (AC), 400mA | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Side Rotary, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Cable Leads | |
Ingress Protection | IP67F - Dust Tight, Oil Resistant, Waterproof | |
Features | - | |
Operating Force | 580gf | |
Release Force | 150gf | |
Pretravel | 25° | |
Differential Travel | 3° | |
Overtravel | 40° | |
Mechanical Life | 2,000,000 Cycles | |
Electrical Life | 200,000 Cycles | |
Operating Temperature | -20°C ~ 70°C |
| Bulk: | 36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $76.89500 | $153.79 |
| 4 | $54.37500 | $217.50 |
| 6 | $46.87333 | $281.24 |
| 8 | $43.11500 | $344.92 |
| 10 | $40.86400 | $408.64 |
| 14 | $38.28786 | $536.03 |
| 20 | $36.42250 | $728.45 |
| 28 | $35.29321 | $988.21 |
| 36 | $34.83444 | $1,254.04 |

