
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Moujen | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Ratings | DC | |
Voltage | 12V | |
Current | 16mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.88" (22.30mm) | |
Lens Size | 29.60mm Dia | |
Lens Style | Round with Domed Top | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $15.87800 | $158.78 |
| 20 | $11.39250 | $227.85 |
| 30 | $9.89733 | $296.92 |
| 40 | $9.14975 | $365.99 |
| 50 | $8.87420 | $443.71 |
| 100 | $7.97350 | $797.35 |
| 200 | $7.52305 | $1,504.61 |
| 300 | $7.37297 | $2,211.89 |
| 400 | $7.29795 | $2,919.18 |

