
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard, Illuminated | |
Circuit | ||
Current Rating (Amps) | 6A (AC), 3A (DC) | |
Voltage Rating - AC | 230 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | I | |
Color - Actuator/Cap | Yellow | |
Illumination Type, Color | LED, Yellow | |
Illumination Voltage (Nominal) | 230 VAC | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Operating Temperature | -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $18.19500 | $181.95 |
| 20 | $13.70950 | $274.19 |
| 30 | $12.50267 | $375.08 |
| 40 | $11.68300 | $467.32 |
| 50 | $11.35680 | $567.84 |
| 100 | $10.45600 | $1,045.60 |
| 200 | $10.00570 | $2,001.14 |
| 300 | $9.89457 | $2,968.37 |
| 400 | $9.83733 | $3,934.93 |

