
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.035" L x 3.149" W (153.30mm x 80.00mm) | |
Height | 2.295" (58.30mm) | |
Area (L x W) | 19.0in² (123cm²) | |
Material | ||
Color | Black, Ivory White | |
Features | Pushbutton Holes - 3 | |
Ratings | ||
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $51.28000 | $102.56 |
| 4 | $28.85250 | $115.41 |
| 6 | $22.81833 | $136.91 |
| 8 | $18.72125 | $149.77 |
| 10 | $17.09000 | $170.90 |
| 20 | $12.58600 | $251.72 |
| 30 | $11.36000 | $340.80 |
| 40 | $10.54000 | $421.60 |
| 50 | $10.24240 | $512.12 |

