Box Fiberglass/Polyamide Black, Ivory White 4.748" L x 3.149" W (120.60mm x 80.00mm) X 2.295" (58.30mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M22-B2IB

DigiKey Part Number
3453-M22-B2IB-ND
Manufacturer
Manufacturer Product Number
M22-B2IB
Description
BOX FIBER 4.75"L X 3.15"W
Customer Reference
Detailed Description
Box Fiberglass/Polyamide Black, Ivory White 4.748" L x 3.149" W (120.60mm x 80.00mm) X 2.295" (58.30mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
4.748" L x 3.149" W (120.60mm x 80.00mm)
Height
2.295" (58.30mm)
Area (L x W)
14.9in² (96cm²)
Material
Color
Black, Ivory White
Features
Pushbutton Holes - 2
Ratings
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 828
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Moujen
FREE SHIPPING for this product
Date Code information will be included with the shipment of this product.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
2$50.75500$101.51
4$28.32750$113.31
6$22.29500$133.77
8$18.19625$145.57
10$16.56600$165.66
24$11.38000$273.12
38$10.01579$380.60
52$9.40981$489.31
68$8.97662$610.41