
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 2.854" L x 3.149" W (72.50mm x 80.00mm) | |
Height | 2.295" (58.30mm) | |
Area (L x W) | 8.99in² (58.0cm²) | |
Material | ||
Color | Black, Ivory White | |
Features | Pushbutton Holes - 1 | |
Ratings | ||
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $50.75500 | $101.51 |
| 4 | $28.32750 | $113.31 |
| 6 | $20.85167 | $125.11 |
| 8 | $18.19625 | $145.57 |
| 10 | $15.73700 | $157.37 |
| 30 | $10.00800 | $300.24 |
| 52 | $8.90808 | $463.22 |
| 76 | $8.30197 | $630.95 |
| 100 | $8.13430 | $813.43 |

