WRB0505S-1WR2 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


GAPTEC Electronic
In Stock: 20
Unit Price: $7.82000
Datasheet

Similar


DComponents
In Stock: 5
Unit Price: $8.21000
Datasheet

Similar


Murata Power Solutions Inc.
In Stock: 0
Unit Price: $8.96000
Datasheet

Similar


Recom Power
In Stock: 23
Unit Price: $22.33000
Datasheet

Similar


Recom Power
In Stock: 216
Unit Price: $8.03000
Datasheet
Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 9V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WRB0505S-1WR2

DigiKey Part Number
2725-WRB0505S-1WR2-ND
Manufacturer
Manufacturer Product Number
WRB0505S-1WR2
Description
ISOLATED MODULE DC DC CONVERTER
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 9V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
1 W
Manufacturer
Mornsun America, LLC
Voltage - Isolation
1.5 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
Remote On/Off
Part Status
Not For New Designs
Operating Temperature
-40°C ~ 85°C (With Derating)
Type
Isolated Module
Efficiency
72%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
4.5V
Package / Case
8-SIP Module, 7 Leads
Voltage - Input (Max)
9V
Size / Dimension
0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm)
Voltage - Output 1
Approval Agency
CE, EN, UKCA
Current - Output (Max)
200mA
Standard Number
62368-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1S8W_0505S1.5RPGAPTEC Electronic203182-1S8W_0505S1.5RP-ND$7.82000Similar
AM1G-0505SLPZDComponents55245-AM1G-0505SLPZ-ND$8.21000Similar
NCS1S1205SCMurata Power Solutions Inc.0811-2945-ND$8.96000Similar
RSO-0505S/H2Recom Power23945-1571-5-ND$22.33000Similar
RSOE-0505S/H2Recom Power216945-3021-ND$8.03000Similar
In-Stock: 0
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$4.65000$4.65
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.