


UWE1212S-1WR3 | |
|---|---|
DigiKey Part Number | 2725-UWE1212S-1WR3-ND |
Manufacturer | |
Manufacturer Product Number | UWE1212S-1WR3 |
Description | DC DC CONVERTER,1W,12VDC |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 42mA, 42mA 4.5V - 36V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 42mA, 42mA |
Manufacturer Mornsun America, LLC | Power (Watts) 1 W |
Series | Voltage - Isolation 3 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Not For New Designs | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 74% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 8-SIP Module, 7 Leads |
Voltage - Input (Max) 36V | Size / Dimension 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) |
Voltage - Output 1 | Approval Agency CE |
Voltage - Output 2 -12V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RSO-1212DZ | Recom Power | 0 | 945-1427-5-ND | $23.51000 | Similar |
| RSO-2412DZ/H3 | Recom Power | 285 | 945-1332-ND | $25.72000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.19000 | $3.19 |

