Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

URB4812ZP-6WR3 | |
|---|---|
DigiKey Part Number | 2725-URB4812ZP-6WR3-ND |
Manufacturer | |
Manufacturer Product Number | URB4812ZP-6WR3 |
Description | DC DC CONVERTER 12V 6W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 500mA 18V - 75V Input |
Datasheet | Datasheet |
Category | Power (Watts) 6 W |
Manufacturer Mornsun America, LLC | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Not For New Designs | Efficiency 87% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 24-DIP Module, 7 Leads |
Voltage - Input (Min) 18V | Size / Dimension 1.26" L x 0.79" W x 0.43" H (32.0mm x 20.0mm x 10.8mm) |
Voltage - Input (Max) 75V | Approval Agency CB, CE, cURus, UL |
Voltage - Output 1 | Standard Number 60950-1; 62368-1 |
Current - Output (Max) 500mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6DAW_2412S1.5 | GAPTEC Electronic | 75 | 3182-6DAW_2412S1.5-ND | $13.06000 | Similar |
| 6DAW_4812S1.5 | GAPTEC Electronic | 0 | 3182-6DAW_4812S1.5-ND | $12.07417 | Similar |
| 6DAW4_4812S1.5 | GAPTEC Electronic | 0 | 3182-6DAW4_4812S1.5-ND | $14.07917 | Similar |
| CCG6-48-12SF | TDK-Lambda | 0 | 285-CCG6-48-12SF-ND | $21.97000 | Similar |
| JTE0648S12 | XP Power | 9 | 1470-2077-5-ND | $20.15000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | $10.49000 | $157.35 |
| 30 | $10.32000 | $309.60 |
| 45 | $10.22156 | $459.97 |
| 75 | $10.09880 | $757.41 |
| 105 | $10.01867 | $1,051.96 |
| 150 | $9.93447 | $1,490.17 |













