Similar
Similar
Similar
Similar
Similar
Similar
Similar

URB4812S-6WR3 | |
|---|---|
DigiKey Part Number | 2725-URB4812S-6WR3-ND |
Manufacturer | |
Manufacturer Product Number | URB4812S-6WR3 |
Description | ISOLATED MODULE DC DC CONVERTER |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 500mA 18V - 75V Input |
Datasheet | Datasheet |
Category | Power (Watts) 6 W |
Manufacturer Mornsun America, LLC | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 105°C (With Derating) |
Part Status Not For New Designs | Efficiency 86% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 8-SIP Module, 7 Leads |
Voltage - Input (Min) 18V | Size / Dimension 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) |
Voltage - Input (Max) 75V | Approval Agency CE, UKCA |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 500mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6S8W_2412S1.6RP | GAPTEC Electronic | 0 | 3182-6S8W_2412S1.6RP-ND | $9.12913 | Similar |
| NCS6S4812C | Murata Power Solutions Inc. | 0 | 811-2113-5-ND | $22.81000 | Similar |
| PDL06-48S12W | P-DUKE Technology | 5 | 4457-PDL06-48S12W-ND | $23.18000 | Similar |
| SPBW06G-12 | MEAN WELL USA Inc. | 1,723 | 1866-4815-ND | $8.38000 | Similar |
| TMR 6-2412 | Traco Power | 300 | 1951-2396-ND | $23.71000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.18000 | $8.18 |
| 2 | $8.05000 | $16.10 |
| 3 | $7.97000 | $23.91 |
| 5 | $7.87600 | $39.38 |
| 7 | $7.81429 | $54.70 |
| 10 | $7.74900 | $77.49 |







