Similar
Similar
Similar
Similar
Similar
Similar
Similar

VRB2405LD-40WR3 | |
|---|---|
DigiKey Part Number | 2725-VRB2405LD-40WR3-ND |
Manufacturer | |
Manufacturer Product Number | VRB2405LD-40WR3 |
Description | DC DC CONVERTER 5V 40W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 8A 18V - 36V Input |
Datasheet | Datasheet |
Category | Power (Watts) 40 W |
Manufacturer Mornsun America, LLC | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Adjustable Output, Remote On/Off |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 88% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 6-DIP Module |
Voltage - Input (Max) 36V | Size / Dimension 2.00" L x 1.00" W x 0.46" H (50.8mm x 25.4mm x 11.8mm) |
Voltage - Output 1 | Approval Agency CE |
Current - Output (Max) 8A | Standard Number 62368-1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 40DAW_2405S1.5 | GAPTEC Electronic | 0 | 3182-40DAW_2405S1.5-ND | $48.66100 | Similar |
| 40DAWE_2405S1.5 | GAPTEC Electronic | 40 | 3182-40DAWE_2405S1.5-ND | $28.93000 | Similar |
| EPM25362V-05R-8R0S | Eaton - Electronics Division | 7 | 283-EPM25362V-05R-8R0S-ND | $45.78000 | Similar |
| JCK4024S05 | XP Power | 112 | 1470-2015-5-ND | $72.93000 | Similar |
| PXD40-24WS05 | TDK-Lambda | 7 | 285-PXD40-24WS05-ND | $97.47000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.77000 | $19.77 |








