
URB2412LD-20WR3 | |
|---|---|
DigiKey Part Number | 2725-URB2412LD-20WR3-ND |
Manufacturer | |
Manufacturer Product Number | URB2412LD-20WR3 |
Description | DC DC CONVERTER 12V 20W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 1.667A 9V - 36V Input |
Datasheet | Datasheet |
Category | Power (Watts) 20 W |
Manufacturer Mornsun America, LLC | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Adjustable Output, Remote On/Off |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 89% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 6-DIP Module |
Voltage - Input (Max) 36V | Size / Dimension 2.00" L x 1.00" W x 0.46" H (50.8mm x 25.4mm x 11.8mm) |
Voltage - Output 1 | Approval Agency CB, CE, cURus, UL |
Current - Output (Max) 1.667A | Standard Number 60950-1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AM20EW-2412SLPZ | DComponents | 0 | 5245-AM20EW-2412SLPZ-ND | $18.50000 | Similar |
| CCG30-24-12S | TDK-Lambda | 0 | 285-CCG30-24-12S-ND | $34.18000 | Similar |
| JTD2024S12 | XP Power | 10 | 1470-4099-ND | $37.03000 | Similar |
| JTM2024S12 | WEC | 68 | 2266-JTM2024S12-ND | $58.34000 | Similar |
| REC20K-2412SZ | Recom Power | 993 | 945-REC20K-2412SZ-ND | $19.49000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.15000 | $10.15 |

