Similar
Similar
Similar
Similar
Similar
Similar



URB2403YMD-20WR3 | |
|---|---|
DigiKey Part Number | 2725-URB2403YMD-20WR3-ND |
Manufacturer | |
Manufacturer Product Number | URB2403YMD-20WR3 |
Description | DC DC CONVERTER 3.3V 17W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 5A 9V - 36V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 5A |
Manufacturer Mornsun America, LLC | Power (Watts) 17 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Not For New Designs | Operating Temperature -40°C ~ 105°C |
Type Isolated Module | Efficiency 88% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 6-DIP Module |
Voltage - Input (Max) 36V | Size / Dimension 1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.7mm) |
Voltage - Output 1 | Approval Agency CB, CE, cURus |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 20DMWE_1203S1.5 | GAPTEC Electronic | 0 | 3182-20DMWE_1203S1.5-ND | $25.67000 | Similar |
| 20DMWE_2403S1.5 | GAPTEC Electronic | 0 | 3182-20DMWE_2403S1.5-ND | $23.47947 | Similar |
| REC20K-243.3SZ | Recom Power | 33 | 945-REC20K-243.3SZ-ND | $19.49000 | Similar |
| RP20-243.3SAW | Recom Power | 6 | RP20-243.3SAW-ND | $119.79000 | Similar |
| RPA20-243.3SAW | Recom Power | 0 | RPA20-243.3SAW-ND | $54.78000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19 | $9.11947 | $173.27 |






