
URB1D12LMD-20WR3 | |
|---|---|
DigiKey Part Number | 2725-URB1D12LMD-20WR3-ND |
Manufacturer | |
Manufacturer Product Number | URB1D12LMD-20WR3 |
Description | ISOLATED MODULE DC DC CONVERTER |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 1.667A 40V - 160V Input |
Datasheet | Datasheet |
Category | Power (Watts) 20 W |
Manufacturer Mornsun America, LLC | Voltage - Isolation 2.25 kV |
Series | Applications ITE (Commercial), Railway |
Packaging Tube | Features Adjustable Output, Remote On/Off |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 85% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 40V | Package / Case 6-DIP Module |
Voltage - Input (Max) 160V | Size / Dimension 2.00" L x 1.00" W x 0.46" H (50.8mm x 25.4mm x 11.8mm) |
Voltage - Output 1 | Approval Agency CB, CE, cURus, EN, IEC, UKCA, UL |
Current - Output (Max) 1.667A | Standard Number 60950-1; 62368-1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 20DRW4_11012S2.25 | GAPTEC Electronic | 57 | 3182-20DRW4_11012S2.25-ND | $48.36000 | Similar |
| TEN 20-7212WIR | Traco Power | 21 | 1951-2140-ND | $81.57000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.31000 | $22.31 |

