Similar
Similar
Similar
Similar

B0505M-2WR3 | |
|---|---|
DigiKey Part Number | 2725-B0505M-2WR3-ND |
Manufacturer | |
Manufacturer Product Number | B0505M-2WR3 |
Description | DC DC CONVERTER 5V 2W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 400mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 400mA |
Manufacturer Mornsun America, LLC | Power (Watts) 2 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 81% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 4-SIP Module |
Voltage - Input (Max) 5.5V | Size / Dimension 0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm) |
Voltage - Output 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1779405111 | Würth Elektronik | 3 | 732-1779405111-ND | $5.83000 | Similar |
| AM2SS-0505SLPZ | DComponents | 0 | 5245-AM2SS-0505SLPZ-ND | $3.08000 | Similar |
| PUS-0505-2W | Diwell Electronics | 0 | 4369-PUS-0505-2W-ND | $5.82000 | Similar |
| RI-0505S | Recom Power | 204 | 945-1189-ND | $8.80000 | Similar |
| RI-0505S/P | Recom Power | 44 | 945-1499-5-ND | $9.67000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 43 | $2.78233 | $119.64 |
| 86 | $2.73709 | $235.39 |
| 129 | $2.71101 | $349.72 |
| 215 | $2.67847 | $575.87 |
| 301 | $2.65724 | $799.83 |
| 430 | $2.63491 | $1,133.01 |






