Similar



PV15-29B12R3 | |
|---|---|
DigiKey Part Number | 2725-PV15-29B12R3-ND |
Manufacturer | |
Manufacturer Product Number | PV15-29B12R3 |
Description | DC DC CONVERTER 15W 12VDC TH |
Customer Reference | |
Detailed Description | High Voltage - Isolated Module DC DC Converter 1 Output 12V 1.25A 200V - 1500V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 1.25A |
Manufacturer Mornsun America, LLC | Power (Watts) 15 W |
Series | Voltage - Isolation 4 kV |
Packaging Tray | Applications ITE (Commercial) |
Part Status Not For New Designs | Operating Temperature -40°C ~ 70°C (With Derating) |
Type High Voltage - Isolated Module | Efficiency 71% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 200V | Package / Case 5-DIP Module |
Voltage - Input (Max) 1500V | Size / Dimension 3.50" L x 2.50" W x 0.98" H (89.0mm x 63.5mm x 25.0mm) |
Voltage - Output 1 | Approval Agency CE, cURus, UKCA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDRH-15-12P | MEAN WELL USA Inc. | 43 | 1866-DDRH-15-12P-ND | $34.20000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.45000 | $18.45 |


