
LOF225-20B54-C | |
|---|---|
DigiKey Part Number | 2725-LOF225-20B54-C-ND |
Manufacturer | |
Manufacturer Product Number | LOF225-20B54-C |
Description | AC/DC CONVERTER 54V 140W |
Customer Reference | |
Detailed Description | Enclosed, Conformal Coated AC DC Converters 1 Output 54V 85 ~ 264 VAC, 127 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Applications Household Appliances, ITE (Commercial), Medical |
Manufacturer Mornsun America, LLC | Voltage - Isolation 4 kV |
Series | Efficiency 94% |
Packaging Box | Operating Temperature -40°C ~ 70°C (With Derating) |
Part Status Not For New Designs | Features Adjustable Output, DC Input Capable, PFC, Standby Output, Universal Input |
Type Enclosed, Conformal Coated | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 4.07" L x 2.44" W x 1.46" H (103.4mm x 62.0mm x 37.0mm) |
Voltage - Input 85 ~ 264 VAC, 127 ~ 370 VDC | Approval Agency CB, CCC, CE, cURus, EN, IEC, UKCA, UL |
Voltage - Output 1 54V | Standard Number 60335-1; 60601-1; 62368-1 |
Current - Output 1 4.17 A | Minimum Load Required No |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $48.49000 | $48.49 |

