


LOF120-20B36 | |
|---|---|
DigiKey Part Number | 2725-LOF120-20B36-ND |
Manufacturer | |
Manufacturer Product Number | LOF120-20B36 |
Description | AC/DC CONVERTER 36V 120W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 36V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Applications Household Appliances, ITE (Commercial), Medical |
Manufacturer Mornsun America, LLC | Voltage - Isolation 4 kV |
Series | Efficiency 94% |
Packaging Tray | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Not For New Designs | Features Adjustable Output, PFC, Standby Output, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 3.00" L x 2.00" W x 1.22" H (76.2mm x 50.8mm x 31.0mm) |
Voltage - Input 85 ~ 264 VAC, 120 ~ 370 VDC | Approval Agency CE, cURus |
Voltage - Output 1 36V | Standard Number 60335-1; 60601-1; 62368-1 |
Current - Output 1 3.33 A | Minimum Load Required No |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AMEOF120-36SHAMJZ | DComponents | 5 | 5245-AMEOF120-36SHAMJZ-ND | $45.27000 | Similar |
| CUS150M-36 | TDK-Lambda | 11 | 285-CUS150M-36-ND | $71.94000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.67000 | $23.67 |


