LMF1000-20B48 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


TDK-Lambda
In Stock: 0
Unit Price: $329.60000
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 0
Unit Price: $229.90000
Datasheet

Similar


Murata Power Solutions Inc.
In Stock: 0
Unit Price: $348.36342
Datasheet
Enclosed AC DC Converters 1 Output 48V 90 ~ 264 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMF1000-20B48

DigiKey Part Number
2725-LMF1000-20B48-ND
Manufacturer
Manufacturer Product Number
LMF1000-20B48
Description
AC/DC CONVERTER 48V 1008W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 48V 90 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial), Medical
Manufacturer
Mornsun America, LLC
Voltage - Isolation
4 kV
Series
Efficiency
94%
Packaging
Box
Operating Temperature
-40°C ~ 70°C (With Derating)
Part Status
Not For New Designs
Features
Adjustable Output, DC Input Capable, I2C Interface, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input
Type
Enclosed
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
7.48" L x 5.00" W x 1.59" H (190.0mm x 127.0mm x 40.5mm)
Voltage - Input
90 ~ 264 VAC, 120 ~ 370 VDC
Approval Agency
CB, CCC, CE, cURus, UL
Voltage - Output 1
48V
Standard Number
60601-1; 60950-1; 62368-1
Current - Output 1
21 A
Minimum Load Required
No
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CUS1000M-48TDK-Lambda0285-CUS1000M-48-ND$329.60000Similar
MSP-1000-48MEAN WELL USA Inc.01866-5557-ND$229.90000Similar
PQU1000-48Murata Power Solutions Inc.0811-PQU1000-48-ND$348.36342Similar
In-Stock: 0
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in USD
Box
QuantityUnit PriceExt Price
1$162.67000$162.67
Manufacturers Standard Package