
IB0512XT-1WR3 | |
|---|---|
DigiKey Part Number | 2725-IB0512XT-1WR3-ND |
Manufacturer | |
Manufacturer Product Number | IB0512XT-1WR3 |
Description | DC-DC ISOLATED 1 W 4.75~5.25V |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 84mA 4.75V - 5.25V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 84mA |
Manufacturer Mornsun America, LLC | Power (Watts) 1 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 71% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 4.75V | Package / Case 10-SMD Module, 6 Leads |
Voltage - Input (Max) 5.25V | Size / Dimension 0.60" L x 0.33" W x 0.29" H (15.2mm x 8.5mm x 7.3mm) |
Voltage - Output 1 | Standard Number 62368-1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1S7AE_0512S1RP | GAPTEC Electronic | 0 | 3182-1S7AE_0512S1RP-ND | $2.86423 | Similar |
| CCG1R5-12-12SR | TDK-Lambda | 9 | 285-CCG1R5-12-12SR-ND | $16.35000 | Similar |
| R1Z-0512/HP | Recom Power | 0 | R1Z-0512/HP-ND | $17.08333 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.21000 | $2.21 |

