
LO15-23B24E | |
|---|---|
DigiKey Part Number | 2725-LO15-23B24E-ND |
Manufacturer | |
Manufacturer Product Number | LO15-23B24E |
Description | AC/DC CONVERTER 24V 17W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 80 ~ 264 VAC, 88 ~ 430 VDC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Manufacturer Mornsun America, LLC | Voltage - Isolation 4 kV |
Series | Efficiency 85% |
Packaging Tray | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Not For New Designs | Features Adjustable Output, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 3.45" L x 1.97" W x 0.87" H (87.5mm x 50.0mm x 22.0mm) |
Voltage - Input 80 ~ 264 VAC, 88 ~ 430 VDC | Approval Agency CE, EN, UKCA |
Voltage - Output 1 24V | Standard Number 62368-1 |
Current - Output 1 700 mA | Minimum Load Required No |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZWS15C-24 | TDK-Lambda | 6 | 285-ZWS15C-24-ND | $30.92000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.66000 | $6.66 |

