
F0505D-2WR3 | |
|---|---|
DigiKey Part Number | 2725-F0505D-2WR3-ND |
Manufacturer | |
Manufacturer Product Number | F0505D-2WR3 |
Description | DC DC CONVERTER 5V 2W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 400mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 400mA |
Manufacturer Mornsun America, LLC | Power (Watts) 2 W |
Series | Voltage - Isolation 3 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Not For New Designs | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 84% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 14-DIP Module, 5 Leads |
Voltage - Input (Max) 5.5V | Size / Dimension 0.80" L x 0.40" W x 0.32" H (20.3mm x 10.2mm x 8.2mm) |
Voltage - Output 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CCG3-12-05SF | TDK-Lambda | 20 | 285-CCG3-12-05SF-ND | $18.40000 | Similar |
| RJZ-0505S | Recom Power | 49 | 945-1915-5-ND | $11.56000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.96000 | $2.96 |

